Part Details for FX509-N-TL-E by onsemi
Overview of FX509-N-TL-E by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FX509-N-TL-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK1240
|
Newark | Bip Pnp+Pnp 3A 100V |Onsemi FX509-N-TL-E Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3680 / $0.5380 | Buy Now |
DISTI #
2156-FX509-N-TL-E-ND
|
DigiKey | BIP PNP+PNP 3A 100V Min Qty: 740 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
419000 In Stock |
|
$0.4100 | Buy Now |
|
Rochester Electronics | FX509 - BIP PNP+PNP 3A 100V ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 419000 |
|
$0.3481 / $0.4095 | Buy Now |