Part Details for FX6ASJ-2-T13#B00 by Renesas Electronics Corporation
Overview of FX6ASJ-2-T13#B00 by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FX6ASJ-2-T13#B00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FX6ASJ-2-T13#B00-ND
|
DigiKey | MOSFET P-CH Min Qty: 270 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
114000 In Stock |
|
$1.1100 | Buy Now |
DISTI #
FX6ASJ-2-T13#B00
|
Avnet Americas | - Tape and Reel (Alt: FX6ASJ-2-T13#B00) RoHS: Compliant Min Qty: 326 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 114000 Partner Stock |
|
$1.1200 | Buy Now |
|
Rochester Electronics | FX6ASJ - High Speed Switching P-Channel Power MosFET, 100V, 6A ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 114000 |
|
$0.9520 / $1.1200 | Buy Now |