Part Details for FX8C-60P-SV1(71) by Hirose Electric Co Ltd
Overview of FX8C-60P-SV1(71) by Hirose Electric Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
B3291B7L111260E100 | Amphenol Communications Solutions | BTB Connector, P=0.50mm, H=5.0mm, Vertical orientation, Socket, 60P, With MYLAR | |
B322-1B7L1-11260-E100 | Amphenol Communications Solutions | BTB Connector, P=0.50mm, H=8.4mm, Vertical orientation, Plug, 60P, With MYLAR | |
B3241B7L111260E100 | Amphenol Communications Solutions | BTB Connector, P=0.50mm, H=6.4mm, Vertical orientation, Plug, 60P, With MYLAR |
Price & Stock for FX8C-60P-SV1(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK3821
|
Newark | [Functionmax ] 0.6Mm Pitch 5.0Mm To 16.0Mm Stacking Height Connectors |Hirose(Hrs) FX8C-60P-SV1(71) RoHS: Not Compliant Min Qty: 162 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2800 / $3.7200 | Buy Now |
DISTI #
FX8C-60P-SV1(71)-ND
|
DigiKey | CONN HDR 60POS SMD GOLD Min Qty: 162 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.7674 | Buy Now |
DISTI #
FX8C-60P-SV1(71)
|
Avnet Americas | Conn Board to Board HDR 60 POS 0.6mm Solder ST SMD Tray - Trays (Alt: FX8C-60P-SV1(71)) RoHS: Compliant Min Qty: 162 Package Multiple: 162 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$2.3250 / $2.6970 | Buy Now |
DISTI #
798-FX8C60PSV171
|
Mouser Electronics | Board to Board & Mezzanine Connectors 60P STRT SMT HEADER BRD VER TYP TRAY PKG RoHS: Compliant | 6 |
|
$2.2300 / $4.1300 | Buy Now |
|
Future Electronics | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold RoHS: Compliant pbFree: Yes Min Qty: 1620 Package Multiple: 1620 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$2.2800 | Buy Now |
DISTI #
HIRFX8C-60P-SV1(71)
|
Heilind Electronics | 578-0521-6-71 EACH | Americas - 0 in Stock |
|
$2.5625 / $3.0000 | Buy Now |
|
Onlinecomponents.com | 0.6mm Pitch 5.0mm to 16.0mm Stacking Height Connectors RoHS: Compliant | 0 |
|
$2.0700 / $2.7800 | Buy Now |
|
Quest Components | 312 |
|
$2.4642 / $3.9960 | Buy Now | |
DISTI #
FX8C-60P-SV1-71
|
TME | Connector: PCB to PCB, male, PIN: 60, 0.6mm, H: 5.45mm, FX8C, SMT Min Qty: 1620 | 0 |
|
$2.4000 | RFQ |
DISTI #
000000000003975034
|
Sager | Board to Board & Mezzanine Connectors 60P STRT SMT HEADER BRD VER TYP TRAY PKG Min Qty: 1 | 0 |
|
$2.3300 / $3.1000 | Buy Now |
Part Details for FX8C-60P-SV1(71)
FX8C-60P-SV1(71) CAD Models
FX8C-60P-SV1(71) Part Data Attributes
|
FX8C-60P-SV1(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX8C-60P-SV1(71)
Hirose Electric Co Ltd
Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FX8C-60P-SV1(71)
This table gives cross-reference parts and alternative options found for FX8C-60P-SV1(71). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FX8C-60P-SV1(71), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9-912066-5 | 60 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG | TE's AMP | FX8C-60P-SV1(71) vs 9-912066-5 |
5-316562-4 | 60 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG | TE's AMP | FX8C-60P-SV1(71) vs 5-316562-4 |
5-353183-4 | 60 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG | TE's AMP | FX8C-60P-SV1(71) vs 5-353183-4 |
353472-4 | CONNECTOR, 60 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG | TE Connectivity | FX8C-60P-SV1(71) vs 353472-4 |
316135-4 | CONNECTOR, 60 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG | TE Connectivity | FX8C-60P-SV1(71) vs 316135-4 |
FX8C-060P-SV2(92) | Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Hirose Electric Co Ltd | FX8C-60P-SV1(71) vs FX8C-060P-SV2(92) |
1-912067-6 | 60 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG | TE's AMP | FX8C-60P-SV1(71) vs 1-912067-6 |
316135-4 | 60 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG | TE's AMP | FX8C-60P-SV1(71) vs 316135-4 |
353185-4 | 60 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG | TE's AMP | FX8C-60P-SV1(71) vs 353185-4 |
316315-4 | 60 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG | TE Connectivity | FX8C-60P-SV1(71) vs 316315-4 |