Part Details for FX8C-80/80P11-SV6J(71) by Hirose Electric Co Ltd
Overview of FX8C-80/80P11-SV6J(71) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2H80P115LF | Amphenol Communications Solutions | Millipacs Accessories,Shrouds for Type CR, Press Fit Header,ROHS Compliant |
Price & Stock for FX8C-80/80P11-SV6J(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK3845
|
Newark | [Functionmax ] 0.6Mm Pitch 5.0Mm To 16.0Mm Stacking Height Connectors |Hirose(Hrs) FX8C-80/80P11-SV6J(71) RoHS: Not Compliant Min Qty: 55 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0800 / $9.1600 | Buy Now |
DISTI #
FX8C-80/80P11-SV6J(71)-ND
|
DigiKey | CONN HDR 160POS SMD GOLD 2PCS Min Qty: 1 Lead time: 12 Weeks Container: Bag |
55 In Stock |
|
$5.4500 / $6.6000 | Buy Now |
DISTI #
FX8C-80/80P11-SV6J
|
Avnet Americas | Connector Stacking Header 160 Position 11mm Stack Height 0.6mm Solder Straight Surface Mount - Trays (Alt: FX8C-80/80P11-SV6J) RoHS: Not Compliant Min Qty: 55 Package Multiple: 55 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
798-FX8C8080P11SV6J1
|
Mouser Electronics | Board to Board & Mezzanine Connectors 160P STRT SMT HEADER BRD VERT 2 PIECE CO RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | 0.6mm Pitch 5.0mm to 16.0mm Stacking Height Connectors RoHS: Compliant | 0 |
|
$5.1800 / $8.8100 | Buy Now |
|
Quest Components | 44 |
|
$5.9570 / $9.6600 | Buy Now | |
DISTI #
000000000003975062
|
Sager | Board to Board & Mezzanine Connectors 160P STRT SMT HEADER BRD VERT 2 PIECE CO | 0 |
|
Buy Now | |
DISTI #
C1S312300511554
|
Chip1Stop | Board-to-board connector RoHS: Compliant Container: Tray | 55 |
|
$4.3600 / $5.2800 | Buy Now |
Part Details for FX8C-80/80P11-SV6J(71)
FX8C-80/80P11-SV6J(71) CAD Models
FX8C-80/80P11-SV6J(71) Part Data Attributes
|
FX8C-80/80P11-SV6J(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FX8C-80/80P11-SV6J(71)
Hirose Electric Co Ltd
Board Stacking Connector, 160 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 160 | |
UL Flammability Code | 94V-0 |
Alternate Parts for FX8C-80/80P11-SV6J(71)
This table gives cross-reference parts and alternative options found for FX8C-80/80P11-SV6J(71). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FX8C-80/80P11-SV6J(71), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FX8-80/80P11-SVJ(71) | Board Stacking Connector, 160 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal | Hirose Electric Co Ltd | FX8C-80/80P11-SV6J(71) vs FX8-80/80P11-SVJ(71) |