Part Details for FX8RL7NUSQNM003 by Panduit Corp
Overview of FX8RL7NUSQNM003 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FX8RL7NUSQNM003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y7890
|
Newark | Om3 8 Fiber Round Harness Lszh Panmpo Fe |Panduit FX8RL7NUSQNM003 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$505.4300 / $620.7600 | Buy Now |
DISTI #
FX8RL7NUSQNM003-ND
|
DigiKey | OM3 8 FIBER ROUND HARNESS LSZH P Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$565.2900 | Buy Now |
DISTI #
FX8RL7NUSQNM003
|
Avnet Americas | Cable Assembly Low Smoke Zero Halogen 3m 8POS MPO to 4(Duplex LC) F-PL - Bulk (Alt: FX8RL7NUSQNM003) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$542.7400 | Buy Now |
DISTI #
644-FX8RL7NUSQNM003
|
Mouser Electronics | Fiber Optic Cable Assemblies OM3 8 Fiber Round Harness LSZH PanMPO Fe RoHS: Compliant | 0 |
|
$783.7600 / $808.3200 | Order Now |
DISTI #
PANFX8RL7NUSQNM003
|
Heilind Electronics | OM3 8 FIBER ROUND HARNESS FE LSZH PANMPO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$542.7400 / $601.3700 | Buy Now |
DISTI #
000000000005429070
|
Sager | Fiber Optic Cable Assemblies OM3 8 Fiber Round Harness LSZH PanMPO Fe Min Qty: 1 | 0 |
|
$591.5500 / $621.8900 | Buy Now |