Part Details for FX8RP7NUSQNF049 by Panduit Corp
Overview of FX8RP7NUSQNF049 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FX8RP7NUSQNF049
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y7968
|
Newark | Om3 8 Fiber Round Harness Plenum Panmpo |Panduit FX8RP7NUSQNF049 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$614.6300 / $754.8800 | Buy Now |
DISTI #
FX8RP7NUSQNF049-ND
|
DigiKey | OM3 8 FIBER ROUND HARNESS PLENUM Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$687.4300 | Buy Now |
DISTI #
FX8RP7NUSQNF049
|
Avnet Americas | Cable Assembly Plenum 14.935m 8POS MPO to 4(Duplex LC) F-PL - Bulk (Alt: FX8RP7NUSQNF049) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$660.0000 | Buy Now |
DISTI #
644-FX8RP7NUSQNF049
|
Mouser Electronics | Fiber Optic Cable Assemblies OM3 8 Fiber Round Harness Plenum PanMPO RoHS: Compliant | 0 |
|
$766.1700 / $780.1500 | Order Now |
DISTI #
PANFX8RP7NUSQNF049
|
Heilind Electronics | OM3 8 FIBER ROUND HARNESS PLENUM PANMPO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$660.0000 / $694.7400 | Buy Now |
DISTI #
000000000005429148
|
Sager | Fiber Optic Cable Assemblies OM3 8 Fiber Round Harness Plenum PanMPO Min Qty: 1 | 0 |
|
$719.3600 / $728.2400 | Buy Now |