Part Details for FX8RP7NUSQNF061 by Panduit Corp
Overview of FX8RP7NUSQNF061 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FX8RP7NUSQNF061
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y7980
|
Newark | Om3 8 Fiber Round Harness Plenum Panmpo |Panduit FX8RP7NUSQNF061 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$648.0800 / $795.9600 | Buy Now |
DISTI #
FX8RP7NUSQNF061-ND
|
DigiKey | OM3 8 FIBER ROUND HARNESS PLENUM Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$724.8400 | Buy Now |
DISTI #
FX8RP7NUSQNF061
|
Avnet Americas | Cable Assembly Plenum 18.592m 8POS MPO to 4(Duplex LC) F-PL - Bulk (Alt: FX8RP7NUSQNF061) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$695.9200 | Buy Now |
DISTI #
644-FX8RP7NUSQNF061
|
Mouser Electronics | Fiber Optic Cable Assemblies OM3 8 Fiber Round Harness Plenum PanMPO RoHS: Compliant | 0 |
|
$1,036.4600 | Order Now |
DISTI #
PANFX8RP7NUSQNF061
|
Heilind Electronics | OM3 8 FIBER ROUND HARNESS PLENUM PANMPO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$695.9200 / $771.1000 | Buy Now |
DISTI #
000000000005429160
|
Sager | Fiber Optic Cable Assemblies OM3 8 Fiber Round Harness Plenum PanMPO Min Qty: 1 | 0 |
|
$758.5100 / $767.8700 | Buy Now |