Part Details for FX8RP7NUSQNM024 by Panduit Corp
Overview of FX8RP7NUSQNM024 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FX8RP7NUSQNM024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y8043
|
Newark | 8-Fiber Om3 Round Harness Plenum Panmpo |Panduit FX8RP7NUSQNM024 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$697.4300 / $856.5700 | Buy Now |
DISTI #
FX8RP7NUSQNM024-ND
|
DigiKey | 8-FIBER OM3 ROUND HARNESS PLENUM Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$780.0400 | Buy Now |
DISTI #
FX8RP7NUSQNM024
|
Avnet Americas | Cable Assembly Plenum 24m 8POS MPO to 4(Duplex LC) F-PL - Bulk (Alt: FX8RP7NUSQNM024) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$748.9100 | Buy Now |
DISTI #
644-FX8RP7NUSQNM024
|
Mouser Electronics | Fiber Optic Cable Assemblies 8-fiber OM3 Round Harness Plenum PanMPO RoHS: Compliant | 0 |
|
$1,115.3800 | Order Now |
DISTI #
PANFX8RP7NUSQNM024
|
Heilind Electronics | 8-FIBER OM3 ROUND HARNESS PLENUM PANMPO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$748.9100 / $829.8200 | Buy Now |
DISTI #
000000000005429223
|
Sager | Fiber Optic Cable Assemblies 8-fiber OM3 Round Harness Plenum PanMPO Min Qty: 1 | 0 |
|
$816.2700 / $826.3500 | Buy Now |