Part Details for FXC-SFPPC49ZR10G-MSA by L-com Inc
Overview of FXC-SFPPC49ZR10G-MSA by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FXC-SFPPC49ZR10G-MSA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK9504
|
Newark | Fiber Optic Transceiver, Sfpp, Cwdm 1490Nm, Zr Smf |L-Com FXC-SFPPC49ZR10G-MSA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$699.0000 | Buy Now |
DISTI #
5073-FXC-SFPPC49ZR10G-MSA-ND
|
DigiKey | FIBER OPTIC TRANSCEIVER, SFPP, C Min Qty: 1 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$698.9300 | Buy Now |
DISTI #
73996706
|
RS | Fiber Optic Transceiver, SFPP, CWDM 1490nm, ZR SMF | L-com FXC-SFPPC49ZR10G-MSA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$699.0000 | RFQ |
|
Onlinecomponents.com | Fiber Optic Transceiver, SFPP, CWDM 1490nm, ZR SMF RoHS: Compliant | 0 |
|
$613.1500 / $649.7700 | Buy Now |
DISTI #
FXC-SFPPC49ZR10G-MSA
|
L-com US | The L-com FXC-SFPPC49ZR10G-MSA is the highest quality SFP+ transceiver in the industry that supports 10G Ethernet data rates. This SFP+ CWDM transceiver has a wavelength of 1490nm. The L-com FXC-SFPPC49ZR10G-MSA supports a distance of 80KM and is compliant with MSA system level specifications. The L-com FXC-SFPPC49ZR10G-MSA features digital diagnostics for performance monitoring of the transceiver. The L-com FXC-SFPPC49ZR10G-MSA is one of thousands of fiber optic connectivity products available from L-com's in-stock inventory and ready to ship. Contact our knowledgeable technical support and sales staff with your questions on fiber optic connectivity or other L-com products. Min Qty: 1 Package Multiple: 1 | 2 |
|
$629.1000 / $699.0000 | Buy Now |