Part Details for FXL0412-3R3-M by CJIANG
Overview of FXL0412-3R3-M by CJIANG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FXL0412-3R3-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 2A 3.3uH Molding Choke ��20% 3A SMD,4.2x4.4mm Power Inductors ROHS | 2770 |
|
$0.2026 / $0.4152 | Buy Now |
|
LCSC | 2A 3.3uH Molding Choke 20% 3A SMD4.2x4.4mm Power Inductors ROHS | 2770 |
|
$0.2067 / $0.4237 | Buy Now |