Part Details for FXL0420-100-M by CJIANG
Overview of FXL0420-100-M by CJIANG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FXL0420-100-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 1.6A 10uH Molding Choke ��20% 2.2A SMD,4.2x4.4mm Power Inductors ROHS | 38025 |
|
$0.1189 / $0.2436 | Buy Now |
|
LCSC | 1.6A 10uH Molding Choke 20% 2.2A SMD4.2x4.4mm Power Inductors ROHS | 38025 |
|
$0.1213 / $0.2486 | Buy Now |