Part Details for FXLN8362QR1 by NXP Semiconductors
Overview of FXLN8362QR1 by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FXLN8362QR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC9694
|
Newark | Mems Accelerometer, 3Axis, 4/16G, Qfn-12, Mems Sensor Output:Analogue, Measurement Axis:X, Y, Z, Acceleration Range:± 4G, ± 16G, Supply Voltage Min:1.71V, Supply Voltage Max:3.6V, Sensor Case Style:Qfn, No. Of Pins:12Pins, Rohs Compliant: Yes |Nxp FXLN8362QR1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
85AK8340
|
Newark | Accelerometer, Analog, 1.71-3.6V, Xyz, 4/16G, Low Bandwidth, Qfn 12/ Reel Rohs Compliant: Yes |Nxp FXLN8362QR1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7800 | Buy Now |
|
Chip1Cloud | ACCELEROMETER 4-16G ANALOG 12QFN / Accelerometer X, Y, Z Axis ��4g, 16g 1.1kHz (X,Y), 600Hz (Z) 12-QFN (3x3) | 58193 |
|
RFQ | |
DISTI #
2890365
|
element14 Asia-Pacific | MEMS ACCELEROMETER, 3AXIS, 4/16G, QFN-12 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.9730 / $3.9460 | Buy Now |
DISTI #
2890365RL
|
element14 Asia-Pacific | MEMS ACCELEROMETER, 3AXIS, 4/16G, QFN-12 RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$1.9730 / $3.0297 | Buy Now |
DISTI #
2890365RL
|
Farnell | MEMS ACCELEROMETER, 3AXIS, 4/16G, QFN-12 RoHS: Compliant Min Qty: 1000 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$2.2642 | Buy Now |
DISTI #
2890365
|
Farnell | MEMS ACCELEROMETER, 3AXIS, 4/16G, QFN-12 RoHS: Compliant Min Qty: 1000 Lead time: 39 Weeks, 0 Days Container: Cut Tape | 0 |
|
$2.2642 | Buy Now |