Part Details for FXLP34L6X by Fairchild Semiconductor Corporation
Overview of FXLP34L6X by Fairchild Semiconductor Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for FXLP34L6X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FXLP34L6X-ND
|
DigiKey | SINGLE BIT UNI-DIRECTIONAL TRANS Min Qty: 2777 Container: Bulk MARKETPLACE PRODUCT |
13131 In Stock |
|
$0.1100 | Buy Now |
|
Bristol Electronics | 25000 |
|
RFQ | ||
|
Bristol Electronics | 8208 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 10 | 5920 |
|
$0.0788 / $0.5250 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | SINGLE BIT UNI-DIRECTIONAL TRANSLATOR, PDSO6 | 6405 |
|
$0.1139 / $0.6510 | Buy Now |
|
Quest Components | SINGLE BIT UNI-DIRECTIONAL TRANSLATOR, PDSO6 | 4736 |
|
$0.1050 / $0.7000 | Buy Now |
|
Rochester Electronics | Single Bit Uni-Directional Translator ' RoHS: Compliant Status: Active Min Qty: 1 | 1000 |
|
$0.0927 / $0.1091 | Buy Now |
|
Win Source Electronics | TRANSLATOR 1BIT UNIDIR 6MICRPAK | 8000 |
|
$0.3880 / $0.5820 | Buy Now |
Part Details for FXLP34L6X
FXLP34L6X CAD Models
FXLP34L6X Part Data Attributes
|
FXLP34L6X
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FXLP34L6X
Fairchild Semiconductor Corporation
Interface Circuit, CMOS, PDSO6, 1 MM, MO-252UAAD, MICROPAK-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | MICROPAK MLP | |
Package Description | 1 MM, MO-252UAAD, MICROPAK-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 6LD, MICROPAK, JEDEC MO-252, 1.0MM WIDE - MLP (PREMOLDED) | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.45 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for FXLP34L6X
This table gives cross-reference parts and alternative options found for FXLP34L6X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FXLP34L6X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FXLP34L6X-G | Interface Circuit | Fairchild Semiconductor Corporation | FXLP34L6X vs FXLP34L6X-G |
FXLP34L6X_NL | Interface Circuit, CMOS, PDSO6, 1 MM, LEAD FREE, MICROPAK-6 | Fairchild Semiconductor Corporation | FXLP34L6X vs FXLP34L6X_NL |