-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Supply 2-Bit Voltage Translator/Buffer/Repeater Isolator for I<sup>2</sup>C Applications, 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK6026
|
Newark | Dual Supply 2-Bit Voltage Translator/Buffer/Repeater Isolator For I2C Applications/ Reel |Onsemi FXMA2102L8X Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5000 |
|
$0.2800 / $0.3520 | Buy Now |
DISTI #
85Y0002
|
Newark | Translator, 2-Bit, I2C, Micropak-8, Logic Type:Buffer/Isolator/Repeater/Translator, Logic Case Style:Micropak, No. Of Pins:8Pins, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C Rohs Compliant: Yes |Onsemi FXMA2102L8X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 29620 |
|
$0.4450 / $0.5260 | Buy Now |
DISTI #
25AC9630
|
Newark | 2-Bit Auto Translator Rohs Compliant: Yes |Onsemi FXMA2102L8X Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3850 / $0.5020 | Buy Now |
DISTI #
92R5731
|
Newark | Dual Supply 2-Bit Voltage Translator/Buffer/Repeater Isolator For I2C Applications/ Reel |Onsemi FXMA2102L8X Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1630 / $0.2130 | Buy Now |
DISTI #
FXMA2102L8XCT-ND
|
DigiKey | IC TRANSLATOR BIDIR 8MICROPAK Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14995 In Stock |
|
$0.1580 / $0.5600 | Buy Now |
DISTI #
FXMA2102L8X
|
Avnet Americas | Voltage Level Translator 8-Pin MicroPak T/R - Tape and Reel (Alt: FXMA2102L8X) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1542 / $0.1845 | Buy Now |
DISTI #
FXMA2102L8X
|
Avnet Americas | Voltage Level Translator 8-Pin MicroPak T/R - Tape and Reel (Alt: FXMA2102L8X) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1567 / $0.1871 | Buy Now |
DISTI #
FXMA2102L8X
|
Avnet Americas | Voltage Level Translator 8-Pin MicroPak T/R - Tape and Reel (Alt: FXMA2102L8X) RoHS: Compliant Min Qty: 1563 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 71700 Partner Stock |
|
$0.3968 / $0.4736 | Buy Now |
DISTI #
08AK6026
|
Avnet Americas | Voltage Level Translator 8-Pin MicroPak T/R - Product that comes on tape, but is not reeled (Alt: 08AK6026) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 5 Days Container: Ammo Pack | 5000 Partner Stock |
|
$0.2910 / $0.5820 | Buy Now |
DISTI #
85Y0002
|
Avnet Americas | Voltage Level Translator 8-Pin MicroPak T/R - Product that comes on tape, but is not reeled (Alt: 85Y0002) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 5 Days Container: Ammo Pack | 327 Partner Stock |
|
$0.2910 / $0.5820 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FXMA2102L8X
onsemi
Buy Now
Datasheet
|
Compare Parts:
FXMA2102L8X
onsemi
Dual Supply 2-Bit Voltage Translator/Buffer/Repeater Isolator for I<sup>2</sup>C Applications, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | MICROPAK-8 | |
Manufacturer Package Code | 523AY | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 70 Weeks | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-XQCC-N8 | |
JESD-609 Code | e4 | |
Length | 1.6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC8,.06SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |