Part Details for FXMAR2102UMX by Fairchild Semiconductor Corporation
Overview of FXMAR2102UMX by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for FXMAR2102UMX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Rochester Electronics | Dual Supply 2-Bit Voltage Translator/ Isolator for I2C Applications RoHS: Compliant Status: Active Min Qty: 1 | 4380 |
|
$0.1461 / $0.1719 | Buy Now |
Part Details for FXMAR2102UMX
FXMAR2102UMX CAD Models
FXMAR2102UMX Part Data Attributes
|
FXMAR2102UMX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FXMAR2102UMX
Fairchild Semiconductor Corporation
Interface Circuit, 1.40 X 1.20 MM, UMLP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | UMLP | |
Package Description | 1.40 X 1.20 MM, UMLP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD,UMLP,QUAD,ULTRATHIN MLP, 1.2 X 1.4MM BODY | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-XQCC-N8 | |
JESD-609 Code | e4 | |
Length | 1.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC8,.05X.06,16 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.2 mm |