-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Supply 2-Bit Voltage Translator/ Isolator for I<sup>2</sup>C Applications, 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC9219
|
Newark | Volt Lvl Translator, -40 To 85Deg C, No. Of Inputs:2, Output Current:-, Propagation Delay:3Ns, No. Of Pins:8Pins, Logic Case Style:Mlp, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Onsemi FXMAR2102UMX Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3995 |
|
$0.1910 / $0.5300 | Buy Now |
DISTI #
95T0178
|
Newark | Dual Supply 2-Bit Voltage Translator/ Isolator For I2C Applications/Reel |Onsemi FXMAR2102UMX Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1500 / $0.1950 | Buy Now |
DISTI #
FXMAR2102UMXCT-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL 8UMLP Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
26259 In Stock |
|
$0.1474 / $0.5200 | Buy Now |
DISTI #
FXMAR2102UMX
|
Avnet Americas | Voltage Level Translator 8-Pin MLP T/R - Tape and Reel (Alt: FXMAR2102UMX) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1462 / $0.1745 | Buy Now |
DISTI #
512-FXMAR2102UMX
|
Mouser Electronics | Translation - Voltage Levels 2xSupply 2-Bit Volt Translator/Isolator RoHS: Compliant | 4966 |
|
$0.1460 / $0.5200 | Buy Now |
DISTI #
FXMAR2102UMX
|
Avnet Americas | Voltage Level Translator 8-Pin MLP T/R - Tape and Reel (Alt: FXMAR2102UMX) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1462 / $0.1745 | Buy Now |
DISTI #
FXMAR2102UMX
|
TME | IC: digital, Ch: 2, 1.65÷5.5VDC, SMD, MLP8, -40÷85°C, reel,tape, IN: 2 Min Qty: 3 | 4990 |
|
$0.7000 / $0.9600 | Buy Now |
DISTI #
FXMAR2102UMX
|
Avnet Americas | Voltage Level Translator 8-Pin MLP T/R - Tape and Reel (Alt: FXMAR2102UMX) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1462 / $0.1745 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 43777 |
|
RFQ | |
DISTI #
FXMAR2102UMX
|
Avnet Silica | (Alt: FXMAR2102UMX) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FXMAR2102UMX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FXMAR2102UMX
onsemi
Dual Supply 2-Bit Voltage Translator/ Isolator for I<sup>2</sup>C Applications, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | UMLP-8 | |
Manufacturer Package Code | 523AS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 58 Weeks | |
Samacsys Manufacturer | onsemi | |
Delay-Max | 10 ns | |
Interface IC Type | VOLTAGE LEVEL TRANSLATOR | |
JESD-30 Code | R-XQCC-N8 | |
JESD-609 Code | e4 | |
Length | 1.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | PUSH-PULL | |
Output Latch or Register | NONE | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC8,.05X.06,16 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 2.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.2 mm |