-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual-Supply, 4-Bit Voltage Translator / Isolator for Open-Drain and Push-Pull Applications, 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC0897
|
Newark | Voltage Level Translator, 4-Bit, Mlp-12, No. Of Inputs:4, Output Current:-, Propagation Delay:3Ns, No. Of Pins:12Pins, Logic Case Style:Mlp, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Onsemi FXMAR2104UMX Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7844 |
|
$0.2200 / $0.6140 | Buy Now |
DISTI #
79AH2638
|
Newark | 4-Bit Auto Translator Rohs Compliant: Yes |Onsemi FXMAR2104UMX Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1970 / $0.2560 | Buy Now |
DISTI #
95T0179
|
Newark | Dual-Supply, 4-Bit Voltage Translator/Isolator For Open-Drain And Push-Pull Applications/ Reel |Onsemi FXMAR2104UMX Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1970 / $0.2560 | Buy Now |
DISTI #
FXMAR2104UMXCT-ND
|
DigiKey | IC TRANSLTR BIDIRECTIONAL 12UMLP Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14268 In Stock |
|
$0.1935 / $0.5900 | Buy Now |
DISTI #
FXMAR2104UMX
|
Avnet Americas | Voltage Level Translator 12-Pin MLP T/R - Tape and Reel (Alt: FXMAR2104UMX) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1920 / $0.2291 | Buy Now |
DISTI #
FXMAR2104UMX
|
Avnet Americas | Voltage Level Translator 12-Pin MLP T/R - Tape and Reel (Alt: FXMAR2104UMX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 5000 Partner Stock |
|
$0.7440 / $0.8880 | Buy Now |
DISTI #
512-FXMAR2104UMX
|
Mouser Electronics | Translation - Voltage Levels Dual Supply 4-Bit Voltage Translator RoHS: Compliant | 8544 |
|
$0.1920 / $0.5900 | Buy Now |
DISTI #
V72:2272_06339897
|
Arrow Electronics | Voltage Level Translator 4-CH Bidirectional 12-Pin UMLP T/R Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2223 Container: Cut Strips | Americas - 4096 |
|
$0.2078 / $0.5765 | Buy Now |
|
Future Electronics | FXMAR2104 Series 5.5V 26MHz Dual Supply 4Bit Voltage Translator/Isolator-UMLP-12 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1880 / $0.2000 | Buy Now |
DISTI #
64536443
|
Verical | Voltage Level Translator 4-CH Bidirectional 12-Pin UMLP T/R Min Qty: 29 Package Multiple: 1 Date Code: 2223 | Americas - 4096 |
|
$0.2078 / $0.4765 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FXMAR2104UMX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FXMAR2104UMX
onsemi
Dual-Supply, 4-Bit Voltage Translator / Isolator for Open-Drain and Push-Pull Applications, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | UMLP-12 | |
Manufacturer Package Code | 523BE | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 77 Weeks | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-XQCC-N12 | |
JESD-609 Code | e4 | |
Length | 1.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC12,.08SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.8 mm |