Part Details for FXP72.07.0053A by Taoglas Antenna Solutions
Overview of FXP72.07.0053A by Taoglas Antenna Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FXP72.07.0053A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC5758
|
Newark | Pcb Antenna, 2.4-2.4835Ghz, 5Dbi, Antenna Type:Pcb, Frequency Min:2.4Ghz, Frequency Max:2.4835Ghz, Antenna Mounting:Adhesive, Gain:5Dbi, Vswr:2, Input Power:5W, Input Impedance:50Ohm, Antenna Polarisation:Linear, Product Rohs Compliant: Yes |Taoglas FXP72.07.0053A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 199 |
|
$3.3000 / $4.0400 | Buy Now |
DISTI #
931-1075-ND
|
DigiKey | RF ANT 2.4GHZ FLAT PATCH IPEX Min Qty: 1 Lead time: 11 Weeks Container: Bag |
7542 In Stock |
|
$3.0300 / $3.5900 | Buy Now |
DISTI #
FXP72.07.0053A
|
Avnet Americas | 2.4GHZ FLEX PCB ANTENNA 53MM 1.13 IPEX MHFI(U.FL) GROUNDCOUP - Bag (Alt: FXP72.07.0053A) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
960-FXP72070053A
|
Mouser Electronics | Antennas Freedom FXP72 2.4GHz Flex PCB Antenna, 53mm oe1.13, I-PEX MHFIU.FL RoHS: Compliant | 211 |
|
$2.6500 / $3.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$2.9400 | Buy Now |
|
Onlinecomponents.com | Freedom FXP72 2.4GHz Flex PCB Antenna, 53mm Ø1.13, I-PEX MHF®IU.FL |
80 In Stock 500 On Order |
|
$2.9100 / $3.4000 | Buy Now |
DISTI #
FXP72.07.0053A
|
Avnet Americas | 2.4GHZ FLEX PCB ANTENNA 53MM 1.13 IPEX MHFI(U.FL) GROUNDCOUP - Bag (Alt: FXP72.07.0053A) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
FXP72.07.0053A
|
Avnet Americas | 2.4GHZ FLEX PCB ANTENNA 53MM 1.13 IPEX MHFI(U.FL) GROUNDCOUP - Bag (Alt: FXP72.07.0053A) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
000000000007168227
|
Sager | Freedom FXP72 2.4GHz Flex PCB Antenna, 53mm �1.13, I-PEX MHF�IU.FL Min Qty: 1 | 2500 |
|
$3.0000 / $3.4500 | Buy Now |
DISTI #
FXP72.07.0053A
|
EBV Elektronik | 2.4GHZ FLEX PCB ANTENNA 53MM 1.13 IPEX MHFI(U.FL) GROUNDCOUP (Alt: FXP72.07.0053A) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
Part Details for FXP72.07.0053A
FXP72.07.0053A CAD Models
FXP72.07.0053A Part Data Attributes
|
FXP72.07.0053A
Taoglas Antenna Solutions
Buy Now
Datasheet
|
Compare Parts:
FXP72.07.0053A
Taoglas Antenna Solutions
Slot Antenna, 2400MHz Min, 2483.5MHz Max, 5dB Gain,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAOGLAS LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 5 Days | |
Application | BLUETOOTH/ISM/WIRELESS/ZIGBEE | |
Characteristic Impedance | 50 Ω | |
Gain | 5 dB | |
Omnidirectional | NO | |
Operating Frequency-Max | 2483.5 MHz | |
Operating Frequency-Min | 2400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Polarization | LINEAR | |
RF/Microwave Device Type | SLOT ANTENNA | |
Transmission Power-Max | 5 W | |
VSWR-Max | 2 |