Part Details for FXP840.07.0055B by Taoglas Antenna Solutions
Overview of FXP840.07.0055B by Taoglas Antenna Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FXP840.07.0055B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
931-1222-ND
|
DigiKey | RF ANT 2.4GHZ/5.4GHZ FLAT PATCH Min Qty: 1 Lead time: 11 Weeks Container: Bag |
1951 In Stock |
|
$5.8625 / $7.8400 | Buy Now |
DISTI #
FXP840.07.0055B
|
Avnet Americas | 2.4/5.8GHZ FLEX MICRO PCB ANT 55MM 0.81 IPEX MHFI(U.FL COMP) - Bag (Alt: FXP840.07.0055B) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
960-FXP840.07.0055B
|
Mouser Electronics | Antennas FLEXIBLE PCB HIGHBAND ANTENNA RoHS: Compliant | 365 |
|
$5.8600 / $7.7700 | Buy Now |
|
Future Electronics | Antennas FLEXIBLE PCB HIGHBAND ANTENNA RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$5.7200 | Buy Now |
|
Onlinecomponents.com | Freedom FXP840 2.4/5.8-7.125GHz Micro Flex PCB Antenna, 55mm Ø0.81, I-PEX MHF®IU.FL |
952 In Stock |
|
$5.6300 / $7.4500 | Buy Now |
DISTI #
FXP840.07.0055B
|
Avnet Americas | 2.4/5.8GHZ FLEX MICRO PCB ANT 55MM 0.81 IPEX MHFI(U.FL COMP) - Bag (Alt: FXP840.07.0055B) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
FXP840.07.0055B
|
Avnet Americas | 2.4/5.8GHZ FLEX MICRO PCB ANT 55MM 0.81 IPEX MHFI(U.FL COMP) - Bag (Alt: FXP840.07.0055B) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
000000000007168238
|
Sager | Freedom FXP840 2.4/5.8-7.125GHz Micro Flex PCB Antenna, 55mm �0.81, I-PEX MHF�IU.FL Min Qty: 1 | 2500 |
|
$5.5800 / $7.6000 | Buy Now |
DISTI #
FXP840.07.0055B
|
EBV Elektronik | 2.4/5.8GHZ FLEX MICRO PCB ANT 55MM 0.81 IPEX MHFI(U.FL COMP) (Alt: FXP840.07.0055B) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 1 Weeks, 2 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | Freedom FXP840 2.4/5.8-7.125GHz Micro Flex PCB Antenna, 55mm Ø0.81, I-PEX MHF®IU.FL |
952 In Stock |
|
$5.6300 / $7.4500 | Buy Now |