Part Details for FXR.07.52.0075X.A by Taoglas Antenna Solutions
Overview of FXR.07.52.0075X.A by Taoglas Antenna Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FXR.07.52.0075X.A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ9302
|
Newark | Rf Antenna, Nfc, 13.56Mhz, Adhesive Rohs Compliant: Yes |Taoglas FXR.07.52.0075X.A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 67 |
|
$7.4200 / $9.3100 | Buy Now |
DISTI #
09AK3678
|
Newark | Rf/Microwave Antenna Rohs Compliant: Yes |Taoglas FXR.07.52.0075X.A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4700 / $17.4700 | Buy Now |
DISTI #
931-1422-ND
|
DigiKey | ANTENNA Min Qty: 1 Lead time: 11 Weeks Container: Bag |
171 In Stock |
|
$7.6375 / $8.9100 | Buy Now |
DISTI #
FXR.07.52.0075X.A
|
Avnet Americas | NFC Antenna 13.56MHz Adhesive Bag - Bag (Alt: FXR.07.52.0075X.A) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
960-FXR.07.52.0075XA
|
Mouser Electronics | Antennas FLEXIBLE PCB NFC ANTENNA RoHS: Compliant | 490 |
|
$3.8900 / $8.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$7.4600 | Buy Now |
|
Onlinecomponents.com | FXR.07.52.0075X.A Circular NFC Flex antenna with 75mm Twisted Pair 28AWG cable and ACH(F),50*45.5*0.24mm |
69 Partner Stock |
|
$7.8300 / $9.4000 | Buy Now |
DISTI #
61888310
|
Verical | Circular Flexible Near-Field Communications Antenna Min Qty: 8 Package Multiple: 1 | Americas - 69 |
|
$7.7800 / $7.9300 | Buy Now |
DISTI #
FXR.07.52.0075X.A
|
Avnet Americas | NFC Antenna 13.56MHz Adhesive Bag - Bag (Alt: FXR.07.52.0075X.A) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
FXR.07.52.0075X.A
|
Avnet Americas | NFC Antenna 13.56MHz Adhesive Bag - Bag (Alt: FXR.07.52.0075X.A) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 5 Days Container: Bag | 0 |
|
RFQ |
Part Details for FXR.07.52.0075X.A
FXR.07.52.0075X.A CAD Models
FXR.07.52.0075X.A Part Data Attributes
|
FXR.07.52.0075X.A
Taoglas Antenna Solutions
Buy Now
Datasheet
|
Compare Parts:
FXR.07.52.0075X.A
Taoglas Antenna Solutions
ANTENNA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TAOGLAS LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 5 Days | |
Application | MOBILE SYSTEM | |
Characteristic Impedance | 100 Ω | |
Construction | COAXIAL | |
Omnidirectional | NO | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | ANTENNA-OTHER |