Part Details for FXTHL5NLDSNM002 by Panduit Corp
Overview of FXTHL5NLDSNM002 by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FXTHL5NLDSNM002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36X3531
|
Newark | Om3 12-Fiber, Harness, Lszh, Mpo Female/Pc |Panduit FXTHL5NLDSNM002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
000000000005439020
|
Sager | Fiber Optic Cable Assemblies OM3 12-fiber, harness, LSZH, MPO female | 0 |
|
Buy Now |
Part Details for FXTHL5NLDSNM002
FXTHL5NLDSNM002 CAD Models
FXTHL5NLDSNM002 Part Data Attributes:
|
FXTHL5NLDSNM002
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
FXTHL5NLDSNM002
Panduit Corp
Cable Assembly, 12 Conductor(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | STANDARD: ISO/IEC 11801 | |
Application | EDA, LAN, SAN | |
Approvals | ISO/IEC; TIA; TIA/EIA | |
Connector Side1 | MPO FEMALE | |
Connector Side2 | LC DUPLEX | |
Connector Support Type | CABLE ASSEMBLY | |
MIL Conformance | NO | |
Number of Conductors | 12 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |