Part Details for FXTRL8NUFSNM021 by Panduit Corp
Overview of FXTRL8NUFSNM021 by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FXTRL8NUFSNM021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67Y0300
|
Newark | Om3 12-Fiber Round Harness Cable, Lszh, |Panduit FXTRL8NUFSNM021 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$720.1100 / $884.4200 | Buy Now |
DISTI #
FXTRL8NUFSNM021-ND
|
DigiKey | OM3 12-FIBER ROUND HARNESS CABLE Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$805.4000 | Buy Now |
DISTI #
FXTRL8NUFSNM021
|
Avnet Americas | Cable Assembly Low Smoke Zero Halogen 21m 12POS MPO to 6(LC) M-PL - Bulk (Alt: FXTRL8NUFSNM021) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$773.2600 | Buy Now |
DISTI #
644-FXTRL8NUFSNM021
|
Mouser Electronics | Fiber Optic Cable Assemblies OM3 12-fiber round harness cable, LSZH, RoHS: Compliant | 0 |
|
$1,151.6500 | Order Now |
DISTI #
PANFXTRL8NUFSNM021
|
Heilind Electronics | OM3 12-FIBER ROUND HARNESS CABLE, LSZH, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$773.2600 / $856.8000 | Buy Now |
DISTI #
FXTRL8NUFSNM021
|
Avnet Americas | Cable Assembly Low Smoke Zero Halogen 21m 12POS MPO to 6(LC) M-PL - Bulk (Alt: FXTRL8NUFSNM021) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$773.2600 | Buy Now |
DISTI #
000000000005407960
|
Sager | Fiber Optic Cable Assemblies OM3 12-fiber round harness cable, LSZH, Min Qty: 1 | 0 |
|
$842.8100 / $853.2200 | Buy Now |
Part Details for FXTRL8NUFSNM021
FXTRL8NUFSNM021 CAD Models
FXTRL8NUFSNM021 Part Data Attributes:
|
FXTRL8NUFSNM021
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
FXTRL8NUFSNM021
Panduit Corp
Cable Assembly, 12 Conductor(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: IEC 60793-2-10 | |
Application | DATA CENTER | |
Approvals | IEC; TIA | |
Connector Side1 | PANMPO MALE | |
Connector Side2 | LC UNIBOOT | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 3 mm | |
IEC Conformance | NO | |
Length | 21 mm | |
MIL Conformance | NO | |
Number of Conductors | 12 | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |