There are no models available for this part yet.
Overview of FXTRP5N5NANM037 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FXTRP5N5NANM037 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67Y0466
|
Newark | Om3 12 Fiber Interconnect Plenum Mpo Fem |Panduit FXTRP5N5NANM037 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$612.7300 / $644.9800 | Buy Now | ||
DISTI #
000000000005408274
|
Sager | Fiber Optic Cable Assemblies OM3 12 Fiber Interconnect Plenum MPO Fem | 0 |
|
Buy Now |
CAD Models for FXTRP5N5NANM037 by Panduit Corp
Part Data Attributes for FXTRP5N5NANM037 by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
10 Weeks
|
Additional Feature
|
STANDARD: ISO/IEC 11801
|
Application
|
OPTIMIZE CABLE MANAGEMENT, SPEED DEPLOYMENT
|
Approvals
|
ISO/IEC; TIA; TIA/EIA
|
Connector Side1
|
MPO FEMALE
|
Connector Side2
|
MPO FEMALE
|
Connector Support Type
|
CABLE ASSEMBLY
|
Diameter
|
3 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
12
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Shielding
|
NO
|
Wire and Cable Name
|
COMMUNICATION CABLE
|