There are no models available for this part yet.
Overview of FXTRP7NQSONF013 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FXTRP7NQSONF013 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67Y0490
|
Newark | Om3 12F Harness Ofnp Panmpo F/Pushpull L |Panduit FXTRP7NQSONF013 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$600.8900 / $738.0100 | Buy Now | |
DISTI #
FXTRP7NQSONF013-ND
|
DigiKey | OM3 12-FIBER ROUND HARNESS, PLEN Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$672.0700 | Buy Now | |
DISTI #
FXTRP7NQSONF013
|
Avnet Americas | Cable Assembly Plenum 3.962m 12POS MPO to 6(Duplex LC) F-PL - Bulk (Alt: FXTRP7NQSONF013) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$645.2500 | Buy Now | |
DISTI #
644-FXTRP7NQSONF013
|
Mouser Electronics | Fiber Optic Cable Assemblies OM3 12f Harness OFNP PanMPO F/PushPull L RoHS: Compliant | 0 |
|
$960.9900 | Order Now | |
DISTI #
PANFXTRP7NQSONF013
|
Heilind Electronics | OM3 12F HARNESS OFNP PANMPO L FPUSHPULL | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$645.2500 / $679.2100 | Buy Now | ||
DISTI #
000000000005408712
|
Sager | Fiber Optic Cable Assemblies OM3 12f Harness OFNP PanMPO F/PushPull L Min Qty: 1 | 0 |
|
$703.2800 / $711.9600 | Buy Now |
CAD Models for FXTRP7NQSONF013 by Panduit Corp
Part Data Attributes for FXTRP7NQSONF013 by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Additional Feature
|
STANDARD: ISO/IEC 11801
|
Application
|
LAN SWITCH, SERVER, PATCH PANEL, ZONE DISTRIBUTION AREA
|
Approvals
|
ISO/IEC; TIA; TIA/EIA
|
Connector Side1
|
PANMPO FEMALE
|
Connector Side2
|
LC DUPLEX
|
Connector Support Type
|
CABLE ASSEMBLY
|
Diameter
|
3 mm
|
Number of Conductors
|
12
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
|
Shielding
|
NO
|