Part Details for FXTRP8NQSONF013 by Panduit Corp
Overview of FXTRP8NQSONF013 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FXTRP8NQSONF013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67Y0618
|
Newark | Om3 12F Harness Ofnp Panmpo M/Pushpull L |Panduit FXTRP8NQSONF013 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$600.8900 / $738.0100 | Buy Now |
DISTI #
FXTRP8NQSONF013-ND
|
DigiKey | OM3 12-FIBER ROUND HARNESS, PLEN Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$672.0700 | Buy Now |
DISTI #
FXTRP8NQSONF013
|
Avnet Americas | Cable Assembly Plenum 3.962m 12POS MPO to 6(Duplex LC) M-PL - Bulk (Alt: FXTRP8NQSONF013) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$645.2500 | Buy Now |
DISTI #
644-FXTRP8NQSONF013
|
Mouser Electronics | Fiber Optic Cable Assemblies OM3 12f Harness OFNP PanMPO M/PushPull L RoHS: Compliant | 0 |
|
$960.9900 | Order Now |
DISTI #
PANFXTRP8NQSONF013
|
Heilind Electronics | OM3 12F HARNESS OFNP PANMPO L MPUSHPULL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$645.2500 / $679.2100 | Buy Now |
DISTI #
000000000005408740
|
Sager | Fiber Optic Cable Assemblies OM3 12f Harness OFNP PanMPO M/PushPull L Min Qty: 1 | 0 |
|
$703.2800 / $711.9600 | Buy Now |
Part Details for FXTRP8NQSONF013
FXTRP8NQSONF013 CAD Models
FXTRP8NQSONF013 Part Data Attributes
|
FXTRP8NQSONF013
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
FXTRP8NQSONF013
Panduit Corp
Cable Assembly, 12 Conductor(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | STANDARD: ISO/IEC 11801 | |
Application | LAN SWITCH, SERVER, PATCH PANEL, ZONE DISTRIBUTION AREA | |
Approvals | ISO/IEC; TIA; TIA/EIA | |
Connector Side1 | PANMPO MALE | |
Connector Side2 | LC DUPLEX | |
Connector Support Type | CABLE ASSEMBLY | |
Diameter | 3 mm | |
Number of Conductors | 12 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Shielding | NO |