There are no models available for this part yet.
Overview of FXTRP8NUGSNF039 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FXTRP8NUGSNF039 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36X4606
|
Newark | Om3 12-Fiber Round Harness Cable, Plenum |Panduit FXTRP8NUGSNF039 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$646.4900 / $794.0000 | Buy Now | |
DISTI #
FXTRP8NUGSNF039-ND
|
DigiKey | OM3 12-FIBER ROUND HARNESS CABLE Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$723.0600 | Buy Now | |
DISTI #
FXTRP8NUGSNF039
|
Avnet Americas | Cable Assembly Plenum 11.887m 12POS MPO to 6(LC) M-PL - Bulk (Alt: FXTRP8NUGSNF039) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$694.2100 | Buy Now | |
DISTI #
644-FXTRP8NUGSNF039
|
Mouser Electronics | Fiber Optic Cable Assemblies OM3 12-fiber round harness cable, plenum RoHS: Compliant | 0 |
|
$1,033.9100 | Order Now | |
DISTI #
PANFXTRP8NUGSNF039
|
Heilind Electronics | OM3 12-FIBER ROUND HARNESS CABLE, PLENUM | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$694.2100 / $730.7500 | Buy Now | ||
DISTI #
000000000005408892
|
Sager | Fiber Optic Cable Assemblies OM3 12-fiber round harness cable, plenum Min Qty: 1 | 0 |
|
$756.6400 / $765.9900 | Buy Now |