There are no models available for this part yet.
Overview of FXTRP8NUHSNF049 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FXTRP8NUHSNF049 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36X4714
|
Newark | Om3 12-Fiber Round Harness Cable, Plenum |Panduit FXTRP8NUHSNF049 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$674.3900 / $828.2800 | Buy Now | |
DISTI #
FXTRP8NUHSNF049-ND
|
DigiKey | OM3 12-FIBER ROUND HARNESS CABLE Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$754.2700 | Buy Now | |
DISTI #
FXTRP8NUHSNF049
|
Avnet Americas | Cable Assembly Plenum 14.935m 12POS MPO to 6(LC) M-PL - Bulk (Alt: FXTRP8NUHSNF049) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$724.1800 | Buy Now | |
DISTI #
644-FXTRP8NUHSNF049
|
Mouser Electronics | Fiber Optic Cable Assemblies OM3 12-fiber round harness cable, plenum RoHS: Compliant | 0 |
|
$903.1900 | Order Now | |
DISTI #
PANFXTRP8NUHSNF049
|
Heilind Electronics | OM3 12-FIBER ROUND HARNESS CABLE, PLENUM | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$724.1800 / $762.2900 | Buy Now | ||
DISTI #
000000000005409000
|
Sager | Fiber Optic Cable Assemblies OM3 12-fiber round harness cable, plenum Min Qty: 1 | 0 |
|
$789.3100 / $799.0500 | Buy Now |