Part Details for FXTRP8NUJSNF028 by Panduit Corp
Overview of FXTRP8NUJSNF028 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FXTRP8NUJSNF028
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36X4791
|
Newark | Om3 12-Fiber Harness, Plenum, Panmpo Mal |Panduit FXTRP8NUJSNF028 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$615.8400 / $756.3600 | Buy Now |
DISTI #
FXTRP8NUJSNF028-ND
|
DigiKey | OM3 12-FIBER ROUND HARNESS CABLE Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$688.7800 | Buy Now |
DISTI #
FXTRP8NUJSNF028
|
Avnet Americas | Cable Assembly Plenum 8.534m 12POS MPO to 6(LC) M-PL - Bulk (Alt: FXTRP8NUJSNF028) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$661.3000 | Buy Now |
DISTI #
644-FXTRP8NUJSNF028
|
Mouser Electronics | Fiber Optic Cable Assemblies OM3 12-Fiber Harness, Plenum, PanMPO Mal RoHS: Compliant | 0 |
|
$715.7300 / $725.2800 | Order Now |
DISTI #
PANFXTRP8NUJSNF028
|
Heilind Electronics | OM3 12-FIBER HARNESS, PLENUM, PANMPO MAL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$661.3000 / $696.1100 | Buy Now |
DISTI #
000000000005409077
|
Sager | Fiber Optic Cable Assemblies OM3 12-Fiber Harness, Plenum, PanMPO Mal Min Qty: 1 | 0 |
|
$720.7700 / $729.6700 | Buy Now |