There are no models available for this part yet.
Overview of FXTRP8NUJSNF036 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FXTRP8NUJSNF036 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36X4799
|
Newark | Om3 12-Fiber Harness, Plenum, Panmpo Mal |Panduit FXTRP8NUJSNF036 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$638.1100 / $783.7200 | Buy Now | |
DISTI #
FXTRP8NUJSNF036-ND
|
DigiKey | OM3 12-FIBER ROUND HARNESS CABLE Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$713.7000 | Buy Now | |
DISTI #
FXTRP8NUJSNF036
|
Avnet Americas | Cable Assembly Plenum 10.972m 12POS MPO to 6(LC) M-PL - Bulk (Alt: FXTRP8NUJSNF036) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$685.2200 | Buy Now | |
DISTI #
644-FXTRP8NUJSNF036
|
Mouser Electronics | Fiber Optic Cable Assemblies OM3 12-Fiber Harness, Plenum, PanMPO Mal RoHS: Compliant | 0 |
|
$735.2700 | Order Now | |
DISTI #
PANFXTRP8NUJSNF036
|
Heilind Electronics | OM3 12-FIBER HARNESS, PLENUM, PANMPO MAL | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$685.2200 / $721.2800 | Buy Now | ||
DISTI #
000000000005409085
|
Sager | Fiber Optic Cable Assemblies OM3 12-Fiber Harness, Plenum, PanMPO Mal Min Qty: 1 | 0 |
|
$746.8400 / $756.0600 | Buy Now |