Part Details for FXTSPXNXNSNF015 by Panduit Corp
Overview of FXTSPXNXNSNF015 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FXTSPXNXNSNF015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36X5222
|
Newark | Om3 12F Trunk Ofnp Lc Cass/Lc Cass Std P |Panduit FXTSPXNXNSNF015 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,162.5200 / $1,334.1600 | Buy Now |
DISTI #
FXTSPXNXNSNF015-ND
|
DigiKey | 12-FIBER OM3 INDOOR TRUNK PLENUM Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,300.2200 | Buy Now |
DISTI #
FXTSPXNXNSNF015
|
Avnet Americas | Cable Assembly Plenum 4.572m 12POS LC Cassette Connector to 12POS LC Cassette Connector PL-PL - Bulk (Alt: FXTSPXNXNSNF015) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,248.3400 | Buy Now |
DISTI #
644-FXTSPXNXNSNF015
|
Mouser Electronics | Fiber Optic Cable Assemblies OM3 12f Trunk OFNP LC Cass/LC Cass Std P RoHS: Compliant | 0 |
|
$1,859.1900 | Order Now |
DISTI #
PANFXTSPXNXNSNF015
|
Heilind Electronics | OM3 12F TRUNK OFNP LC CASSLC CASS STD P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,248.3400 / $1,314.0400 | Buy Now |
DISTI #
000000000005439523
|
Sager | Fiber Optic Cable Assemblies OM3 12f Trunk OFNP LC Cass/LC Cass Std P Min Qty: 1 | 0 |
|
$1,360.6100 / $1,377.4100 | Buy Now |
Part Details for FXTSPXNXNSNF015
FXTSPXNXNSNF015 CAD Models
FXTSPXNXNSNF015 Part Data Attributes
|
FXTSPXNXNSNF015
Panduit Corp
Buy Now
|
Compare Parts:
FXTSPXNXNSNF015
Panduit Corp
|
Samacsys Manufacturer | Panduit |