Part Details for FXTYP5EL2SAF210 by Panduit Corp
Overview of FXTYP5EL2SAF210 by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FXTYP5EL2SAF210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36X5940
|
Newark | Om3 12F Trunk Ofnp Mpo F/Lc Dup Std Pola |Panduit FXTYP5EL2SAF210 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,329.4400 / $1,525.7300 | Buy Now |
DISTI #
FXTYP5EL2SAF210
|
Avnet Americas | Cable Assembly Plenum 64m 12POS MPO to 6(Duplex LC) F-PL - Bulk (Alt: FXTYP5EL2SAF210) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,427.5800 | Buy Now |
DISTI #
644-FXTYP5EL2SAF210
|
Mouser Electronics | Fiber Optic Cable Assemblies OM3 12f Trunk OFNP MPO F/LC Dup Std Pola RoHS: Compliant | 0 |
|
$2,126.1500 | Order Now |
DISTI #
PANFXTYP5EL2SAF210
|
Heilind Electronics | OM3 12F TRUNK OFNP MPO FLC DUP STD POLA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,427.5800 / $1,502.7200 | Buy Now |
DISTI #
000000000005409503
|
Sager | Fiber Optic Cable Assemblies OM3 12f Trunk OFNP MPO F/LC Dup Std Pola Min Qty: 1 | 0 |
|
$1,555.9800 / $1,575.1900 | Buy Now |
Part Details for FXTYP5EL2SAF210
FXTYP5EL2SAF210 CAD Models
FXTYP5EL2SAF210 Part Data Attributes
|
FXTYP5EL2SAF210
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
FXTYP5EL2SAF210
Panduit Corp
Cable Assembly, 12 Conductor(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | STANDARD: IEC 60793-2-10 | |
Application | DATA CENTER | |
Approvals | IEC; TIA | |
Connector Side1 | MPO FEMALE | |
Connector Side2 | LC DUPLEX | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 3 mm | |
IEC Conformance | NO | |
Length | 64.003 mm | |
MIL Conformance | NO | |
Number of Conductors | 12 | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |