Part Details for FXTYP7575KAF170 by Panduit Corp
Overview of FXTYP7575KAF170 by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FXTYP7575KAF170
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC8119
|
Newark | Om3 12F Trunk Ofnp Panmpo F/Panmpo F Hd/Pc |Panduit FXTYP7575KAF170 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
000000000005555647
|
Sager | Fiber Optic Cable Assemblies OM3 12F Trunk OFNP PanMPO F/PanMPO F HD | 0 |
|
Buy Now |
Part Details for FXTYP7575KAF170
FXTYP7575KAF170 CAD Models
FXTYP7575KAF170 Part Data Attributes
|
FXTYP7575KAF170
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
FXTYP7575KAF170
Panduit Corp
Cable Assembly, 12 Conductor(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | STANDARD: ISO/IEC 11801 | |
Application | REACH AND BREAKOUT CONSTRUCTION, OPTIMIZE CABLE MANAGEMENT | |
Approvals | ICEA; ISO/IEC; TIA; TIA/EIA | |
Connector Side1 | PANMPO FEMALE | |
Connector Side2 | PANMPO FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
Diameter | 4.5 mm | |
MIL Conformance | NO | |
Number of Conductors | 12 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |