Part Details for FXUYL7575XAM037 by Panduit Corp
Overview of FXUYL7575XAM037 by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FXUYL7575XAM037
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67Y1164
|
Newark | 24-Fiber Om3 Hd Flex Indoor Small Diamet/Pc |Panduit FXUYL7575XAM037 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
000000000005410142
|
Sager | Fiber Optic Cable Assemblies 24-Fiber OM3 HD Flex Indoor Small Diamet | 0 |
|
Buy Now |
Part Details for FXUYL7575XAM037
FXUYL7575XAM037 CAD Models
FXUYL7575XAM037 Part Data Attributes
|
FXUYL7575XAM037
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
FXUYL7575XAM037
Panduit Corp
Cable Assembly, 24 Conductor(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | STANDARD: ISO/IEC 11801 | |
Application | REACH AND BREAKOUT CONSTRUCTION, OPTIMIZE CABLE MANAGEMENT | |
Approvals | ICEA; ISO/IEC; TIA; TIA/EIA | |
Connector Side1 | PANMPO FEMALE | |
Connector Side2 | PANMPO FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
Diameter | 5.4 mm | |
MIL Conformance | NO | |
Number of Conductors | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |