Part Details for FXWYL5E5EAAM094 by Panduit Corp
Overview of FXWYL5E5EAAM094 by Panduit Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FXWYL5E5EAAM094
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005835972
|
Sager | Fiber Optic Cable Assemblies 48-fiber OM3 Small Diameter Indoor Trunk | 0 |
|
Buy Now |
Part Details for FXWYL5E5EAAM094
FXWYL5E5EAAM094 CAD Models
FXWYL5E5EAAM094 Part Data Attributes
|
FXWYL5E5EAAM094
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
FXWYL5E5EAAM094
Panduit Corp
Cable Assembly, 48 Conductor(s), Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Additional Feature | QUICKNET | |
Application | DATA CENTER | |
Approvals | ICEA: ISO/IEC; ITU; TIA/EIA; TIC/EIA | |
Connector Side1 | MPO FEMALE | |
Connector Side2 | MPO FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 6.1 mm | |
IEC Conformance | YES | |
Length | 94 mm | |
MIL Conformance | NO | |
Number of Conductors | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |