Part Details for FY2700059 by Diodes Incorporated
Overview of FY2700059 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for FY2700059
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FY2700059-ND
|
DigiKey | CRYSTAL 27.0000MHZ 20PF SMD Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3717 | Buy Now |
DISTI #
FY2700059
|
Avnet Americas | CRYSTAL CERAMIC SEAM5032 T&R 1K - Tape and Reel (Alt: FY2700059) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3472 / $0.4102 | Buy Now |
DISTI #
729-FY2700059
|
Mouser Electronics | Crystals Crystal Ceramic SEAM5032 T&R 1K RoHS: Compliant | 0 |
|
$0.3430 / $0.6900 | Order Now |
DISTI #
FY2700059
|
Avnet Americas | CRYSTAL CERAMIC SEAM5032 T&R 1K - Tape and Reel (Alt: FY2700059) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3472 / $0.4102 | Buy Now |
DISTI #
FY2700059
|
Avnet Silica | CRYSTAL CERAMIC SEAM5032 T&R 1K (Alt: FY2700059) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now |
Part Details for FY2700059
FY2700059 CAD Models
FY2700059 Part Data Attributes:
|
FY2700059
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
FY2700059
Diodes Incorporated
Parallel - Fundamental Quartz Crystal, 27MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.60.00.60 | |
Factory Lead Time | 8 Weeks | |
Additional Feature | AT-CUT; TR | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 27 MHz | |
Physical Dimension | L5.0XB3.2XH0.9 (mm)/L0.197XB0.126XH0.035 (inch) | |
Surface Mount | YES |