Part Details for FZ 1869-M2 by Pizzato Elettrica Srl
Overview of FZ 1869-M2 by Pizzato Elettrica Srl
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1869L | Coilcraft Inc | Current Sense Transformer, 35A, 1:50, ROHS COMPLIANT | |
D1869 | Coilcraft Inc | Current Sense Transformer, 10A, 1:50, | |
DC1869A | Analog Devices | LT3667 Demo Board - 6V to 40V |
Price & Stock for FZ 1869-M2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73865822
|
RS | Position switch with adj glass-fibre rod lever | Pizzato USA FZ 1869-M2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$39.5200 | RFQ |