Part Details for FZ1200R33HE3BPSA1 by Infineon Technologies AG
Overview of FZ1200R33HE3BPSA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for FZ1200R33HE3BPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-FZ1200R33HE3BPSA1-ND
|
DigiKey | IGBT MODULE 3300V 1200A Min Qty: 1 Lead time: 26 Weeks Container: Tray | Limited Supply - Call |
|
$1,672.8500 | Buy Now |
DISTI #
FZ1200R33HE3BPSA1
|
Avnet Americas | IGBTs - Trays (Alt: FZ1200R33HE3BPSA1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$1,825.8240 / $2,217.0720 | Buy Now |
DISTI #
FZ1200R33HE3BPSA1
|
Avnet Americas | IGBTs - Trays (Alt: FZ1200R33HE3BPSA1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$1,825.8240 / $2,217.0720 | Buy Now |
DISTI #
FZ1200R33HE3BPSA1
|
Avnet Americas | IGBTs - Trays (Alt: FZ1200R33HE3BPSA1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Tray | 0 |
|
$1,825.8240 / $2,217.0720 | Buy Now |
DISTI #
SP001181602
|
EBV Elektronik | IGBTs (Alt: SP001181602) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 6 Days | EBV - 0 |
|
Buy Now |
Part Details for FZ1200R33HE3BPSA1
FZ1200R33HE3BPSA1 CAD Models
FZ1200R33HE3BPSA1 Part Data Attributes
|
FZ1200R33HE3BPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FZ1200R33HE3BPSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 3300V V(BR)CES, N-Channel, MODULE-9
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FLANGE MOUNT, R-XUFM-X3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Infineon | |
Case Connection | ISOLATED | |
Collector-Emitter Voltage-Max | 3300 V | |
Configuration | COMPLEX | |
JESD-30 Code | R-XUFM-X3 | |
Number of Elements | 3 | |
Number of Terminals | 3 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 3550 ns | |
Turn-on Time-Nom (ton) | 1150 ns |