Part Details for FZ220UF10V90RV0151 by KNSCHA
Overview of FZ220UF10V90RV0151 by KNSCHA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FZ220UF10V90RV0151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 220uF 10V 280mA120Hz 360m100kHz 20% SMDD6.3xL7.7mm Aluminum Electrolytic Capacitors - SMD ROHS | 55621 |
|
$0.0258 / $0.0365 | Buy Now |