Part Details for FZ23RSNSNSNM0.5 by Panduit Corp
Overview of FZ23RSNSNSNM0.5 by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FZ23RSNSNSNM0.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FZ23RSNSNSNM0.5-ND
|
DigiKey | OM4 2F 3MM PC OFNR SC/SC DUP STD Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.2700 | Buy Now |
DISTI #
FZ23RSNSNSNM0.5
|
Avnet Americas | Cable Assembly Fiber Optic Patch Cord OFNR OM4 50/125um 0.5m SC Duplex to SC Duplex Bag - Bulk (Alt: FZ23RSNSNSNM0.5) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$43.7000 | Buy Now |
DISTI #
644-FZ23RSNSNSNM0.5
|
Mouser Electronics | Fiber Optic Cable Assemblies OM4 2f 3mm PC OFNR SC Dup/SC Dup Std Pol RoHS: Compliant | 0 |
|
$61.1300 / $69.0100 | Order Now |
DISTI #
PANFZ23RSNSNSNM0.5
|
Heilind Electronics | OM4 2F 3MM PC OFNR SC DUPSC DUP STD POL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$43.7000 / $50.9700 | Buy Now |
DISTI #
000000000005837116
|
Sager | Fiber Optic Cable Assemblies OM4 2f 3mm PC OFNR SC Dup/SC Dup Std Pol Min Qty: 1 | 0 |
|
$47.6300 / $60.0800 | Buy Now |