Part Details for FZ23RSNSNSNM7.5 by Panduit Corp
Overview of FZ23RSNSNSNM7.5 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FZ23RSNSNSNM7.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FZ23RSNSNSNM7.5-ND
|
DigiKey | OM4 2F 3MM PC OFNR SC/SC DUP STD Min Qty: 10 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$66.9970 | Buy Now |
DISTI #
FZ23RSNSNSNM7.5
|
Avnet Americas | Cable Assembly Fiber Optic Patch Cord OFNR OM4 50/125um 7.5m SC Duplex to SC Duplex Bag - Bulk (Alt: FZ23RSNSNSNM7.5) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$62.4300 | Buy Now |
DISTI #
644-FZ23RSNSNSNM7.5
|
Mouser Electronics | Fiber Optic Cable Assemblies OM4 2f 3mm PC OFNR SC Dup/SC Dup Std Pol RoHS: Compliant | 0 |
|
$90.1500 / $95.7900 | Order Now |
DISTI #
PANFZ23RSNSNSNM7.5
|
Heilind Electronics | OM4 2F 3MM PC OFNR SC DUPSC DUP STD POL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$62.4300 / $72.8200 | Buy Now |
DISTI #
FZ23RSNSNSNM7.5
|
Avnet Americas | Cable Assembly Fiber Optic Patch Cord OFNR OM4 50/125um 7.5m SC Duplex to SC Duplex Bag - Bulk (Alt: FZ23RSNSNSNM7.5) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$62.4300 | Buy Now |
DISTI #
000000000005837123
|
Sager | Fiber Optic Cable Assemblies OM4 2f 3mm PC OFNR SC Dup/SC Dup Std Pol Min Qty: 1 | 0 |
|
$68.0500 / $85.8400 | Buy Now |