Part Details for FZ2400R12HP4NPSA1 by Infineon Technologies AG
Overview of FZ2400R12HP4NPSA1 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FZ2400R12HP4NPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FZ2400R12HP4NPSA1-ND
|
DigiKey | INSULATED GATE BIPOLAR TRANSISTO Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
56 In Stock |
|
$807.9300 | Buy Now |
DISTI #
FZ2400R12HP4NPSA1
|
Avnet Americas | IGBTs - Trays (Alt: FZ2400R12HP4NPSA1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 56 Partner Stock |
|
$660.3300 / $815.7100 | Buy Now |
|
Rochester Electronics | FZ2400R12 - IGBT Module RoHS: Not Compliant Status: Active Min Qty: 1 | 56 |
|
$693.3500 / $815.7100 | Buy Now |
Part Details for FZ2400R12HP4NPSA1
FZ2400R12HP4NPSA1 CAD Models
FZ2400R12HP4NPSA1 Part Data Attributes
|
FZ2400R12HP4NPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
FZ2400R12HP4NPSA1
Infineon Technologies AG
Insulated Gate Bipolar Transistor, 3460A I(C), 1200V V(BR)CES, N-Channel, MODULE-7
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | MODULE | |
Package Description | MODULE-7 | |
Pin Count | 7 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 3460 A | |
Collector-Emitter Voltage-Max | 1200 V | |
Configuration | COMMON GATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
JESD-30 Code | R-XUFM-X7 | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 1440 ns | |
Turn-on Time-Nom (ton) | 880 ns |