Part Details for FZ2ELLNLNSNM048 by Panduit Corp
Overview of FZ2ELLNLNSNM048 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FZ2ELLNLNSNM048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37X2233
|
Newark | Om4 2F 1.6Mm Pc Lszh Lc Dup/Lc Dup Std P |Panduit FZ2ELLNLNSNM048 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$160.0700 / $194.2200 | Buy Now |
DISTI #
FZ2ELLNLNSNM048-ND
|
DigiKey | 2-FIBER OM4 LC DUPLEX TO LC DUPL Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$188.6100 | Buy Now |
DISTI #
FZ2ELLNLNSNM048
|
Avnet Americas | Cable Assembly Low Smoke Zero Halogen 48m Duplex LC to Duplex LC PL-PL - Bulk (Alt: FZ2ELLNLNSNM048) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$170.7400 | Buy Now |
DISTI #
644-FZ2ELLNLNSNM048
|
Mouser Electronics | Fiber Optic Cable Assemblies OM4 2f 1.6mm PC LSZH LC Dup/LC Dup Std P RoHS: Compliant | 0 |
|
$183.2000 / $183.2100 | Order Now |
DISTI #
PANFZ2ELLNLNSNM048
|
Heilind Electronics | OM4 2F 1.6MM PC LSZH LC DUPLC DUP STD P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$170.7400 / $189.1900 | Buy Now |
DISTI #
000000000005411078
|
Sager | Fiber Optic Cable Assemblies OM4 2f 1.6mm PC LSZH LC Dup/LC Dup Std P Min Qty: 1 | 0 |
|
$186.0900 / $211.9400 | Buy Now |
Part Details for FZ2ELLNLNSNM048
FZ2ELLNLNSNM048 CAD Models
FZ2ELLNLNSNM048 Part Data Attributes
|
FZ2ELLNLNSNM048
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
FZ2ELLNLNSNM048
Panduit Corp
Cable Assembly, 2 Conductor(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: ISO/IEC 11801 | |
Application | DATA CENTER, HORIZONTAL DISTRIBUTION, TELECOMMUNICATION ROOM | |
Approvals | ISO/IEC; TIA; TIA/EIA | |
Connector Side1 | LC DUPLEX | |
Connector Side2 | LC DUPLEX | |
Connector Support Type | CABLE ASSEMBLY | |
Diameter | 1.6 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |