Part Details for FZ2ELLNSNONM033 by Panduit Corp
Overview of FZ2ELLNSNONM033 by Panduit Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FZ2ELLNSNONM033
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005837199
|
Sager | Fiber Optic Cable Assemblies OM4 2f 1.6mm PC LSZH LC Dup/SC Dup Std P | 0 |
|
Buy Now |
Part Details for FZ2ELLNSNONM033
FZ2ELLNSNONM033 CAD Models
FZ2ELLNSNONM033 Part Data Attributes
|
FZ2ELLNSNONM033
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
FZ2ELLNSNONM033
Panduit Corp
Cable Assembly, 2 Conductor(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | STANDARD: ISO/IEC 11801 | |
Application | DATA CENTER, HORIZONTAL DISTRIBUTION, TELECOMMUNICATION ROOM | |
Approvals | ISO/IEC; TIA; TIA/EIA | |
Connector Side1 | LC DUPLEX | |
Connector Side2 | SC DUPLEX | |
Connector Support Type | CABLE ASSEMBLY | |
Diameter | 1.6 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |