Part Details for FZ2ERLNLNSNF001 by Panduit Corp
Overview of FZ2ERLNLNSNF001 by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FZ2ERLNLNSNF001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FZ2ERLNLNSNF001-ND
|
DigiKey | OM4 2 FIBER 1.6MM RISER JACKET P Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.7050 | Buy Now |
DISTI #
FZ2ERLNLNSNF001
|
Avnet Americas | QuickNet Fiber Cable Assembly 1.6mm OM4 50/125?m 2-Fibers OFNR Jacket LC Duplex to LC Duplex 1 Feet Length Aqua Bulk - Bulk (Alt: FZ2ERLNLNSNF001) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$43.1800 | Buy Now |
DISTI #
644-FZ2ERLNLNSNF001
|
Mouser Electronics | Fiber Optic Cable Assemblies OM4 2f 1.6mm PC OFNR LC Dup/LC Dup Std P RoHS: Compliant | 0 |
|
$60.4100 / $68.2000 | Order Now |
DISTI #
PANFZ2ERLNLNSNF001
|
Heilind Electronics | OM4 2F 1.6MM PC OFNR LC DUPLC DUP STD P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$43.1800 / $50.3600 | Buy Now |
DISTI #
000000000005634232
|
Sager | Fiber Optic Cable Assemblies OM4 2f 1.6mm PC OFNR LC Dup/LC Dup Std P Min Qty: 1 | 0 |
|
$47.0700 / $59.3800 | Buy Now |