Part Details for FZ2ERLNSNSNF001 by Panduit Corp
Overview of FZ2ERLNSNSNF001 by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FZ2ERLNSNSNF001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FZ2ERLNSNSNF001-ND
|
DigiKey | OM4 2F 1.6MM OFNR LC/SC DUPL STD Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.7050 | Buy Now |
DISTI #
FZ2ERLNSNSNF001
|
Avnet Americas | Cable Assembly Fiber Optic Patch Cord OFNR OM4 50/125um 0.3m LC Duplex to SC Duplex Bag - Bulk (Alt: FZ2ERLNSNSNF001) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$43.1800 | Buy Now |
DISTI #
644-FZ2ERLNSNSNF001
|
Mouser Electronics | Fiber Optic Cable Assemblies OM4 2f 1.6mm PC OFNR LC Dup/SC Dup Std P RoHS: Compliant | 0 |
|
$47.7000 / $62.4200 | Order Now |
DISTI #
PANFZ2ERLNSNSNF001
|
Heilind Electronics | OM4 2F 1.6MM PC OFNR LC DUPSC DUP STD P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$43.1800 / $50.3600 | Buy Now |
DISTI #
000000000005837480
|
Sager | Fiber Optic Cable Assemblies OM4 2f 1.6mm PC OFNR LC Dup/SC Dup Std P Min Qty: 1 | 0 |
|
$47.0700 / $59.3800 | Buy Now |
Part Details for FZ2ERLNSNSNF001
FZ2ERLNSNSNF001 CAD Models
FZ2ERLNSNSNF001 Part Data Attributes
|
FZ2ERLNSNSNF001
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
FZ2ERLNSNSNF001
Panduit Corp
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Application | DATA CENTER | |
Approvals | IEC; TIA | |
Connector Side1 | LC DUPLEX | |
Connector Side2 | SC DUPLEX | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 1.6 mm | |
IEC Conformance | YES | |
Length | 0.305 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |