There are no models available for this part yet.
Overview of FZ2ERLNSNSNM020 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FZ2ERLNSNSNM020 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37X2358
|
Newark | Om4 2F 1.6Mm Pc Ofnr Lc Dup/Sc Dup Std P |Panduit FZ2ERLNSNSNM020 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$95.2600 / $109.6400 | Buy Now | |
DISTI #
FZ2ERLNSNSNM020-ND
|
DigiKey | OM4 2 FIBER 1.6MM JACKET PATCHCO Min Qty: 10 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$102.8650 | Buy Now | |
DISTI #
FZ2ERLNSNSNM020
|
Avnet Americas | Cable Assembly Riser 20m Duplex LC to Duplex SC PL-PL - Bulk (Alt: FZ2ERLNSNSNM020) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$95.8600 | Buy Now | |
DISTI #
644-FZ2ERLNSNSNM020
|
Mouser Electronics | Fiber Optic Cable Assemblies OM4 2f 1.6mm PC OFNR LC Dup/SC Dup Std P RoHS: Compliant | 0 |
|
$102.8600 | Order Now | |
DISTI #
PANFZ2ERLNSNSNM020
|
Heilind Electronics | OM4 2F 1.6MM PC OFNR LC DUPSC DUP STD P | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$95.8600 / $111.8100 | Buy Now | ||
DISTI #
000000000005411339
|
Sager | Fiber Optic Cable Assemblies OM4 2f 1.6mm PC OFNR LC Dup/SC Dup Std P Min Qty: 1 | 0 |
|
$104.4800 / $131.8000 | Buy Now |
CAD Models for FZ2ERLNSNSNM020 by Panduit Corp
Part Data Attributes for FZ2ERLNSNSNM020 by Panduit Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PANDUIT CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
8 Weeks
|
Additional Feature
|
STANDARD: ISO/IEC 11801
|
Application
|
DATA CENTER, HORIZONTAL DISTRIBUTION, TELECOMMUNICATION ROOM
|
Approvals
|
ISO/IEC; TIA; TIA/EIA
|
Connector Side1
|
LC DUPLEX
|
Connector Side2
|
SC DUPLEX
|
Connector Support Type
|
CABLE ASSEMBLY
|
Diameter
|
1.6 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
2
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Shielding
|
NO
|
Wire and Cable Name
|
COMMUNICATION CABLE
|