Part Details for FZ2ERQ1Q1SNF002 by Panduit Corp
Overview of FZ2ERQ1Q1SNF002 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FZ2ERQ1Q1SNF002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67Y3849
|
Newark | Om4 2F 1.6Mm Pc Ofnr Pushpull Lc/Pushpul |Panduit FZ2ERQ1Q1SNF002 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.1100 / $57.7300 | Buy Now |
DISTI #
FZ2ERQ1Q1SNF002-ND
|
DigiKey | OM4 2 FIBER 1.6MM JACKET PATCHCO Min Qty: 10 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.7880 | Buy Now |
DISTI #
FZ2ERQ1Q1SNF002
|
Avnet Americas | Cable Assembly Riser 0.609m LC to LC PL-PL - Bulk (Alt: FZ2ERQ1Q1SNF002) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$46.8800 | Buy Now |
DISTI #
644-FZ2ERQ1Q1SNF002
|
Mouser Electronics | Fiber Optic Cable Assemblies OM4 2f 1.6mm PC OFNR PushPull LC/PushPul RoHS: Compliant | 0 |
|
$65.5900 / $74.0400 | Order Now |
DISTI #
PANFZ2ERQ1Q1SNF002
|
Heilind Electronics | OM4 2F 1.6MM PC OFNR PUSHPULL LCPUSHPUL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$46.8800 / $54.6800 | Buy Now |
DISTI #
000000000005411496
|
Sager | Fiber Optic Cable Assemblies OM4 2f 1.6mm PC OFNR PushPull LC/PushPul Min Qty: 1 | 0 |
|
$51.1000 / $64.4600 | Buy Now |
Part Details for FZ2ERQ1Q1SNF002
FZ2ERQ1Q1SNF002 CAD Models
FZ2ERQ1Q1SNF002 Part Data Attributes
|
FZ2ERQ1Q1SNF002
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
FZ2ERQ1Q1SNF002
Panduit Corp
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Application | DATA CENTER | |
Approvals | ISO/IEC; TIA | |
Connector Side1 | LC DUPLEX | |
Connector Side2 | LC DUPLEX | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
Diameter | 1.6 mm | |
IEC Conformance | YES | |
Length | 0.61 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |