Part Details for FZ2ERQ1Q1SNF015 by Panduit Corp
Overview of FZ2ERQ1Q1SNF015 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FZ2ERQ1Q1SNF015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67Y3862
|
Newark | Om4 2F 1.6Mm Pc Ofnr Pushpull Lc/Pushpul |Panduit FZ2ERQ1Q1SNF015 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.4800 / $70.8300 | Buy Now |
DISTI #
FZ2ERQ1Q1SNF015-ND
|
DigiKey | OM4 2 FIBER 1.6MM JACKET PATCHCO Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$63.5400 | Buy Now |
DISTI #
FZ2ERQ1Q1SNF015
|
Avnet Americas | Cable Assembly Riser 4.572m LC to LC PL-PL - Bulk (Alt: FZ2ERQ1Q1SNF015) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$57.5200 | Buy Now |
DISTI #
644-FZ2ERQ1Q1SNF015
|
Mouser Electronics | Fiber Optic Cable Assemblies OM4 2f 1.6mm PC OFNR PushPull LC/PushPul RoHS: Compliant | 0 |
|
$83.0600 / $90.8400 | Order Now |
DISTI #
PANFZ2ERQ1Q1SNF015
|
Heilind Electronics | OM4 2F 1.6MM PC OFNR PUSHPULL LCPUSHPUL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$57.5200 / $63.7300 | Buy Now |
DISTI #
000000000005411509
|
Sager | Fiber Optic Cable Assemblies OM4 2f 1.6mm PC OFNR PushPull LC/PushPul Min Qty: 1 | 0 |
|
$62.6900 / $79.0900 | Buy Now |
Part Details for FZ2ERQ1Q1SNF015
FZ2ERQ1Q1SNF015 CAD Models
FZ2ERQ1Q1SNF015 Part Data Attributes
|
FZ2ERQ1Q1SNF015
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
FZ2ERQ1Q1SNF015
Panduit Corp
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Application | DATA CENTER | |
Approvals | ISO/IEC; TIA | |
Connector Side1 | LC DUPLEX | |
Connector Side2 | LC DUPLEX | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
Diameter | 1.6 mm | |
IEC Conformance | YES | |
Length | 4.572 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |