Part Details for FZ2RLU1U1NNM006 by Panduit Corp
Overview of FZ2RLU1U1NNM006 by Panduit Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FZ2RLU1U1NNM006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-FZ2RLU1U1NNM006-ND
|
DigiKey | OM4 2F 2MM PC LSZH LC UNIBOOT /L Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$70.3800 | Buy Now |
DISTI #
FZ2RLU1U1NNM006
|
Avnet Americas | Cable Assembly Patch Cord 50/125μm 6m LC Duplex Uniboot to LC Duplex Uniboot - Bulk (Alt: FZ2RLU1U1NNM006) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$65.5800 | Buy Now |
DISTI #
644-FZ2RLU1U1NNM006
|
Mouser Electronics | Fiber Optic Cables OM4 2f 2mm PC LSZH LC Uniboot /LC Uniboo | 0 |
|
$94.7000 / $100.6200 | Order Now |
DISTI #
PANFZ2RLU1U1NNM006
|
Heilind Electronics | OM4 2F 2MM PC LSZH LC UNIBOOT LC UNIBOO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$65.5800 / $76.4900 | Buy Now |
DISTI #
FZ2RLU1U1NNM006
|
Avnet Americas | Cable Assembly Patch Cord 50/125μm 6m LC Duplex Uniboot to LC Duplex Uniboot - Bulk (Alt: FZ2RLU1U1NNM006) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$65.5800 | Buy Now |
DISTI #
FZ2RLU1U1NNM006
|
Avnet Americas | Cable Assembly Patch Cord 50/125μm 6m LC Duplex Uniboot to LC Duplex Uniboot - Bulk (Alt: FZ2RLU1U1NNM006) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$65.5800 | Buy Now |
DISTI #
000000000006285497
|
Sager | Fiber Optic Cables OM4 2f 2mm PC LSZH LC Uniboot /LC Uniboo Min Qty: 1 | 0 |
|
$71.4800 / $90.1800 | Buy Now |
Part Details for FZ2RLU1U1NNM006
FZ2RLU1U1NNM006 CAD Models
FZ2RLU1U1NNM006 Part Data Attributes
|
FZ2RLU1U1NNM006
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
FZ2RLU1U1NNM006
Panduit Corp
Cable Assembly, 2 Conductor(s), Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
Connector Side1 | LC DUPLEX | |
Connector Side2 | LC DUPLEX | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
Diameter | 2 mm | |
IEC Conformance | NO | |
Length | 6 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |