Part Details for FZ2RLUNUNONM003 by Panduit Corp
Overview of FZ2RLUNUNONM003 by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FZ2RLUNUNONM003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-FZ2RLUNUNONM003-ND
|
DigiKey | OM4 2F 2MM PC LSZH LC UNIBOOT /L Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$60.6960 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$56.5600 / $65.9700 | Buy Now |
DISTI #
000000000006076636
|
Sager | Fiber Optic Cable Assemblies OM4 2f 2mm PC LSZH LC Uniboot /LC Uniboo | 0 |
|
Buy Now |